
24_BMA-50-3-5/119_NE | |
|---|---|
DigiKey Part Number | 3628-24_BMA-50-3-5/119_NE-ND |
Manufacturer | |
Manufacturer Product Number | 24_BMA-50-3-5/119_NE |
Description | 24_BMA-50-3-5/119_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 18 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper, Brass |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 1000 |
Cable Group RG-142, 223 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €89.17000 | €89.17 |
| Unit Price without VAT: | €89.17000 |
|---|---|
| Unit Price with VAT: | €107.00400 |

