22_BNC-75-0-4/133_NE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: €18.94300
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: €9.04410
Datasheet
BNC Connector Jack, Female Socket 75 Ohms Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22_BNC-75-0-4/133_NE

DigiKey Part Number
3628-22_BNC-75-0-4/133_NE-ND
Manufacturer
Manufacturer Product Number
22_BNC-75-0-4/133_NE
Description
22_BNC-75-0-4/133_NE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
22_BNC-75-0-4/133_NE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
1 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
White Bronze
Contact Termination
Solder Cup
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Impedance
75 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Panel Mount
Voltage Rating
500 V
Mounting Feature
Bulkhead - Rear Side Nut
Mating Cycles
500
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
22_BNC-75-0-1/133_NEHuber+Suhner, Inc.03628-22_BNC-75-0-1/133_NE-ND€18.94300Parametric Equivalent
R142562290Radiall USA, Inc.02201-R142562290-ND€9.04410Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€14.26800€142.68
Manufacturers Standard Package
Unit Price without VAT:€14.26800
Unit Price with VAT:€17.12160