16_SMC-50-2-10/111_NH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: €19.43000
Datasheet
SMC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16_SMC-50-2-10/111_NH

DigiKey Part Number
3628-16_SMC-50-2-10/111_NH-ND
Manufacturer
Manufacturer Product Number
16_SMC-50-2-10/111_NH
Description
16_SMC-50-2-10/111_NH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp
Datasheet
 Datasheet
EDA/CAD Models
16_SMC-50-2-10/111_NH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
10 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Gold
Contact Termination
Crimp
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Free Hanging (In-Line), Right Angle
Mating Cycles
500
Cable Group
RG-174, 188, 316
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16_SMC-50-2-10/111_NEHuber+Suhner, Inc.03628-16_SMC-50-2-10/111_NE-ND€19.43000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€13.74290€1,374.29
Manufacturers Standard Package
Unit Price without VAT:€13.74290
Unit Price with VAT:€16.49148