RF ANTENNA 802.11a/h/b, Wi-Fi, WLAN Panel N Type Female Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1354.17.0001

DigiKey Part Number
3628-1354.17.0001-ND
Manufacturer
Manufacturer Product Number
1354.17.0001
Description
SENCITY SPOT-L WIFI ANTENNA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11a/h/b, Wi-Fi, WLAN Panel N Type Female Bracket Mount
Datasheet
 Datasheet
EDA/CAD Models
1354.17.0001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
Huber+Suhner, Inc.
VSWR
1.7, 1.9
Series
Gain
22dBi, 23dBi
Packaging
Bulk
Power - Max
6 W
Part Status
Active
Termination
N Type Female
RF Family/Standard
WiFi
Ingress Protection
IP67
Frequency Group
SHF (f > 4GHz)
Mounting Type
Bracket Mount
Frequency (Center/Band)
5.025GHz, 5.5125GHz
Height (Max)
12.008" (305.00mm)
Frequency Range
4.9GHz ~ 5.15GHz, 5.15GHz ~ 5.875GHz
Applications
802.11a/h/b, Wi-Fi, WLAN
Antenna Type
Panel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€208.93000€208.93
10€178.97100€1,789.71
25€171.49280€4,287.32
Manufacturers Standard Package
Unit Price without VAT:€208.93000
Unit Price with VAT:€250.71600