Parametric Equivalent

11_MMPX-50-2-2/111_NE | |
|---|---|
DigiKey Part Number | 3628-11_MMPX-50-2-2/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 11_MMPX-50-2-2/111_NE |
Description | 11_MMPX-50-2-2/111_NE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MMPX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 11_MMPX-50-2-2/111_NE Models |
Category | Frequency - Max 67 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper, Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 155°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 170 V |
Cable Group RG-405 (.086 Semi Rigid) | Base Product Number |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11_MMPX-50-2-3/111_NE | Huber+Suhner, Inc. | 5 | 3628-11_MMPX-50-2-3/111_NE-ND | €33.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €27.49900 | €274.99 |
| Unit Price without VAT: | €27.49900 |
|---|---|
| Unit Price with VAT: | €32.99880 |


