
E3SB14E0X0002E | |
|---|---|
DigiKey Part Number | 3186-E3SB14E0X0002ETR-ND - Tape & Reel (TR) 3186-E3SB14E0X0002ECT-ND - Cut Tape (CT) 3186-E3SB14E0X0002EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3SB14E0X0002E |
Description | XTAL 3225 14.7456MHZ, 12PF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 14.7456 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.25400 | €2.54 |
| 25 | €0.24000 | €6.00 |
| 50 | €0.23000 | €11.50 |
| 100 | €0.22050 | €22.05 |
| 250 | €0.20852 | €52.13 |
| 500 | €0.19992 | €99.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.19164 | €191.64 |
| 2.000 | €0.18371 | €367.42 |
| 3.000 | €0.17923 | €537.69 |
| 5.000 | €0.17373 | €868.65 |
| 7.000 | €0.17021 | €1,191.47 |
| 10.000 | €0.16655 | €1,665.50 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.34800 |

