
ZX40C20A01 | |
|---|---|
DigiKey Part Number | 480-ZX40C20A01-ND |
Manufacturer | |
Manufacturer Product Number | ZX40C20A01 |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Ingress Protection IP40 |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 90gf |
Series | Release Force 15gf |
Packaging Box | Operating Position 0.276" (7.0mm) |
Part Status Obsolete | Pretravel 0.012" (0.3mm) |
Circuit SPDT | Differential Travel 0.012" (0.3mm) |
Switch Function On-Mom | Overtravel 0.008" (0.2mm) |
Current Rating (Amps) 3A (AC) | Mechanical Life 3,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Base Product Number |
Termination Style PC Pin |

