
ZX10E60G01 | |
|---|---|
DigiKey Part Number | 480-ZX10E60G01-ND |
Manufacturer | |
Manufacturer Product Number | ZX10E60G01 |
Description | SWITCH SNAP ACTION SPDT 0.1A 48V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Surface Mount |
Datasheet | Datasheet |
Category | Actuator Type Lever, Simulated Roller |
Manufacturer Honeywell Sensing and Productivity Solutions | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Box | Ingress Protection IP40 |
Part Status Active | Mechanical Life 3,000,000 Cycles |
Circuit SPDT | Electrical Life 10,000 Cycles |
Switch Function On-Mom | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA (DC) | Base Product Number |
Voltage Rating - DC 48 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.69980 | €1,699.80 |
| Unit Price without VAT: | €1.69980 |
|---|---|
| Unit Price with VAT: | €2.03976 |

