
ZX10E60C01 | |
|---|---|
DigiKey Part Number | ZX10E60C01-ND |
Manufacturer | |
Manufacturer Product Number | ZX10E60C01 |
Description | SWITCH SNAP ACT SPDT 100MA 48V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 48gf |
Series | Release Force 8.000gf |
Packaging Bulk | Operating Position 0.330" (8.4mm) |
Part Status Active | Pretravel 0.134" (3.4mm) |
Circuit SPDT | Differential Travel 0.050" (1.3mm) |
Switch Function On-Mom | Overtravel 0.025" (0.6mm) |
Current Rating (Amps) 100mA (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 48 V | Electrical Life 1,000,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -40°C ~ 120°C |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.54044 | €1,540.44 |
| Unit Price without VAT: | €1.54044 |
|---|---|
| Unit Price with VAT: | €1.84853 |

