
ZX10E20G01 | |
|---|---|
DigiKey Part Number | ZX10E20G01-ND |
Manufacturer | |
Manufacturer Product Number | ZX10E20G01 |
Description | SWITCH SNAP ACTION SPDT 0.1A 48V |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 48 V |
Manufacturer Honeywell Sensing and Productivity Solutions | Actuator Type Lever, Simulated Roller |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Mechanical Life 1,000,000 Cycles |
Circuit SPDT | Electrical Life 1,000,000 Cycles |
Switch Function On-Mom | Operating Temperature -40°C ~ 120°C |
Current Rating (Amps) 100mA (DC) | Base Product Number |

