
ZX10E20A01 | |
|---|---|
DigiKey Part Number | 480-ZX10E20A01-ND |
Manufacturer | |
Manufacturer Product Number | ZX10E20A01 |
Description | SWITCH SNAP ACTION SPDT 0.1A 48V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Actuator Type Round (Pin Plunger) |
Manufacturer Honeywell Sensing and Productivity Solutions | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Box | Ingress Protection IP40 |
Part Status Active | Operating Force 150gf |
Circuit SPDT | Mechanical Life 3,000,000 Cycles |
Switch Function On-Mom | Electrical Life 10,000 Cycles |
Current Rating (Amps) 100mA (DC) | Operating Temperature -40°C ~ 85°C |
Voltage Rating - DC 48 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.39171 | €1,391.71 |
| Unit Price without VAT: | €1.39171 |
|---|---|
| Unit Price with VAT: | €1.67005 |

