Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX10E10C01

DigiKey Part Number
480-2341-ND
Manufacturer
Manufacturer Product Number
ZX10E10C01
Description
SWITCH SNAP ACTION SPDT 0.1A 48V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder Lug
Manufacturer
Honeywell Sensing and Productivity Solutions
Operating Force
48gf
Series
Release Force
8.000gf
Packaging
Bulk
Operating Position
0.330" (8.4mm)
Part Status
Active
Pretravel
0.134" (3.4mm)
Circuit
SPDT
Differential Travel
0.050" (1.3mm)
Switch Function
On-Mom
Overtravel
0.025" (0.6mm)
Current Rating (Amps)
100mA (DC)
Mechanical Life
1,000,000 Cycles
Voltage Rating - DC
48 V
Electrical Life
1,000,000 Cycles
Actuator Type
Lever, Straight
Operating Temperature
-40°C ~ 120°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 489
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2.65000€2.65
10€2.19500€21.95
25€2.03600€50.90
50€1.92340€96.17
100€1.81720€181.72
250€1.68556€421.39
500€1.60418€802.09
Unit Price without VAT:€2.65000
Unit Price with VAT:€3.18000