
ZD20S20A04 | |
|---|---|
DigiKey Part Number | ZD20S20A04-ND |
Manufacturer | |
Manufacturer Product Number | ZD20S20A04 |
Description | SWITCH SNAP ACTION SPDT 10MA 12V |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Ingress Protection IP00 |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 130gf |
Series | Release Force 13gf |
Packaging Bulk | Operating Position 0.120" (3.05mm) |
Part Status Obsolete | Pretravel 0.030" (0.8mm) |
Circuit SPDT | Differential Travel 0.012" (0.3mm) |
Switch Function On-Mom | Overtravel 0.030" (0.76mm) |
Current Rating (Amps) 10mA (DC) | Mechanical Life 500,000 Cycles |
Voltage Rating - DC 12 V | Electrical Life 500,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -40°C ~ 120°C |
Mounting Type Through Hole | Base Product Number |
Termination Style PC Pin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASQ11510 | Panasonic Industry | 2.265 | 255-5714-ND | €3.67000 | Similar |


