Similar
Similar
Similar

V7-2S17D8-201 | |
|---|---|
DigiKey Part Number | 480-2386-ND |
Manufacturer | |
Manufacturer Product Number | V7-2S17D8-201 |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 90gf |
Series | Release Force 7.000gf |
Packaging Bulk | Operating Position 0.812" (20.6mm) |
Part Status Active | Pretravel 0.047" (1.2mm) |
Circuit SPDT | Differential Travel 0.015" (0.38mm) |
Switch Function On-Mom | Overtravel 0.040" (1.0mm) |
Current Rating (Amps) 100mA (AC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LS0851505F100C1A | E-Switch | 0 | LS0851505F100C1A-ND | €1.19468 | Similar |
| LS0851505F160C1A | E-Switch | 101 | LS0851505F160C1A-ND | €1.95000 | Similar |
| LS0851505F250C2A | E-Switch | 0 | LS0851505F250C2A-ND | €1.30160 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €4.49385 | €898.77 |
| Unit Price without VAT: | €4.49385 |
|---|---|
| Unit Price with VAT: | €5.39262 |





