Similar

V15T16-EZ200A04-K | |
|---|---|
DigiKey Part Number | V15T16-EZ200A04-K-ND |
Manufacturer | |
Manufacturer Product Number | V15T16-EZ200A04-K |
Description | SWITCH SNAP ACTION SPDT 16A 250V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 120gf |
Series | Release Force 20gf |
Packaging Bulk | Operating Position 0.602" (15.3mm) |
Part Status Active | Pretravel 0.125" (3.2mm) |
Circuit SPDT | Differential Travel 0.047" (1.2mm) |
Switch Function On-Mom | Overtravel 0.051" (1.3mm) |
Current Rating (Amps) 16A (AC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 50,000 Cycles |
Actuator Type Lever, Simulated Roller | Operating Temperature -25°C ~ 125°C |
Mounting Type Chassis Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LS0851504F085C2B | E-Switch | 0 | LS0851504F085C2B-ND | €1.11014 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €2.79820 | €559.64 |
| Unit Price without VAT: | €2.79820 |
|---|---|
| Unit Price with VAT: | €3.35784 |


