Similar
Similar
Similar
Similar
Similar
Similar

V15T16-CZ400 | |
|---|---|
DigiKey Part Number | V15T16-CZ400-ND |
Manufacturer | |
Manufacturer Product Number | V15T16-CZ400 |
Description | SWITCH SNAP ACTION SPDT 16A 250V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 400gf |
Series | Release Force 100gf |
Packaging Bulk | Operating Position 0.579" (14.7mm) |
Part Status Obsolete | Pretravel 0.063" (1.6mm) |
Circuit SPDT | Differential Travel 0.016" (0.4mm) |
Switch Function On-Mom | Overtravel 0.030" (0.76mm) |
Current Rating (Amps) 16A (AC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 50,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 125°C |
Mounting Type Chassis Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LS0851500F100C1A | E-Switch | 1.682 | EG4518-ND | €1.60000 | Similar |
| LS0851500F100C2A | E-Switch | 0 | EG4519-ND | €1.79000 | Similar |
| LS0851500F160C1A | E-Switch | 0 | EG4521-ND | €1.79000 | Similar |
| LS0851500F160C2A | E-Switch | 469 | EG4522-ND | €1.79000 | Similar |
| LS085R100F100C1A | E-Switch | 0 | LS085R100F100C1A-ND | €1.81288 | Similar |






