
TBPLLNN005PGUCV | |
|---|---|
DigiKey Part Number | 480-5835-ND |
Manufacturer | |
Manufacturer Product Number | TBPLLNN005PGUCV |
Description | SENSOR 5PSIG 0.13" .025V 6SMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5PSI (34.47kPa) Vented Gauge Male - 0.13" (3.18mm) Tube 0 mV ~ 25 mV (5V) 6-SMD, No Lead, Top Port |
Datasheet | Datasheet |
Category | Voltage - Supply 1.5V ~ 12V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.13" (3.18mm) Tube |
Series | Port Style Barbless |
Packaging Tray | Features Temperature Compensated |
Part Status Active | Termination Style SMD (SMT) Tab |
Applications Board Mount | Maximum Pressure 30PSI (206.84kPa) |
Pressure Type Vented Gauge | Operating Temperature -40°C ~ 125°C |
Operating Pressure 5PSI (34.47kPa) | Mounting Type Surface Mount |
Output Type Wheatstone Bridge | Package / Case 6-SMD, No Lead, Top Port |
Output 0 mV ~ 25 mV (5V) | Supplier Device Package 6-SMT |
Accuracy ±0.15% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €35.60060 | €3,560.06 |
| Unit Price without VAT: | €35.60060 |
|---|---|
| Unit Price with VAT: | €42.72072 |

