Parametric Equivalent

SSCMRND004ND2A3 | |
|---|---|
DigiKey Part Number | 480-SSCMRND004ND2A3-ND |
Manufacturer | |
Manufacturer Product Number | SSCMRND004ND2A3 |
Description | TRUSTABILITY PRESSURE SENSOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.04PSI (0.25kPa) Absolute Male - 0.8" (20.32mm) Tube 0.165 V ~ 3.135 V 8-SMD, J-Lead, Side Port |
Category | Voltage - Supply 3.27V ~ 3.33V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.8" (20.32mm) Tube |
Series | Port Style Barbed |
Packaging Bulk | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style J Lead |
Applications Board Mount | Maximum Pressure 0.12PSI (0.8kPa) |
Pressure Type Absolute | Operating Temperature -40°C ~ 85°C |
Operating Pressure 0.04PSI (0.25kPa) | Mounting Type Surface Mount |
Output Type I2C | Package / Case 8-SMD, J-Lead, Side Port |
Output 0.165 V ~ 3.135 V | Supplier Device Package 8-SMD |
Accuracy ±0.25% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSCMRNN004KG2A3 | Honeywell Sensing and Productivity Solutions | 0 | 480-SSCMRNN004KG2A3-ND | €43.10030 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €38.14040 | €3,814.04 |
| Unit Price without VAT: | €38.14040 |
|---|---|
| Unit Price with VAT: | €45.76848 |

