Pressure Sensor 5PSI (34.47kPa) Vented Gauge Male - 0.08" (1.93mm) Tube, Dual 0.33 V ~ 2.97 V 8-DIP (0.524", 13.30mm), Dual Ports, Same Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 5PSI (34.47kPa) Vented Gauge Male - 0.08" (1.93mm) Tube, Dual 0.33 V ~ 2.97 V 8-DIP (0.524", 13.30mm), Dual Ports, Same Side
SSCDRRN0

SSCDRRN005PGAA3

DigiKey Part Number
480-5513-ND
Manufacturer
Manufacturer Product Number
SSCDRRN005PGAA3
Description
SENSOR 5PSIG 0.08" 2.97V 8DIP
Customer Reference
Detailed Description
Pressure Sensor 5PSI (34.47kPa) Vented Gauge Male - 0.08" (1.93mm) Tube, Dual 0.33 V ~ 2.97 V 8-DIP (0.524", 13.30mm), Dual Ports, Same Side
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
3V ~ 3.6V
Manufacturer
Honeywell Sensing and Productivity Solutions
Port Size
Male - 0.08" (1.93mm) Tube, Dual
Series
Port Style
Barbed
Packaging
Bulk
Features
Amplified Output, Temperature Compensated
Part Status
Discontinued at DigiKey
Termination Style
PC Pin
Applications
Board Mount
Maximum Pressure
30PSI (206.84kPa)
Pressure Type
Vented Gauge
Operating Temperature
-40°C ~ 85°C
Operating Pressure
5PSI (34.47kPa)
Mounting Type
Through Hole
Output Type
Analog Voltage
Package / Case
8-DIP (0.524", 13.30mm), Dual Ports, Same Side
Output
0.33 V ~ 2.97 V
Supplier Device Package
8-DIP
Accuracy
±0.25%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
Marketplace Stock: 5 View Now
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€25.48080€2,548.08
Unit Price without VAT:€25.48080
Unit Price with VAT:€30.57696

Other Suppliers on DigiKey

5In Stock
Ships from WEC