
SSCDDRT030PDAA3 | |
|---|---|
DigiKey Part Number | SSCDDRT030PDAA3-ND |
Manufacturer | |
Manufacturer Product Number | SSCDDRT030PDAA3 |
Description | SENSOR 30PSID 0.08" 2.97V 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±30PSI (±206.84kPa) Differential Male - 0.08" (1.93mm) Tube, Dual 0.33 V ~ 2.97 V 8-DIP (0.524", 13.30mm), Dual Ports, Opposite Sides |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.08" (1.93mm) Tube, Dual |
Series | Port Style Barbed |
Packaging Bulk | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure ±120PSI (±827.37kPa) |
Pressure Type Differential | Operating Temperature -40°C ~ 85°C |
Operating Pressure ±30PSI (±206.84kPa) | Mounting Type Through Hole |
Output Type Analog Voltage | Package / Case 8-DIP (0.524", 13.30mm), Dual Ports, Opposite Sides |
Output 0.33 V ~ 2.97 V | Supplier Device Package 8-DIP |
Accuracy ±0.25% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €33.50490 | €3,350.49 |
| Unit Price without VAT: | €33.50490 |
|---|---|
| Unit Price with VAT: | €40.20588 |

