Magnetoresistive Sensor Linear Position External Magnet, Included Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPS-L225-HDLS

DigiKey Part Number
480-6879-ND
Manufacturer
Manufacturer Product Number
SPS-L225-HDLS
Description
SENSOR LINEAR 225MM WIRE LEAD
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Magnetoresistive Sensor Linear Position External Magnet, Included Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
External Magnet, Included
Manufacturer
Honeywell Sensing and Productivity Solutions
Linearity
±0.4%
Series
Voltage - Supply
6V ~ 24V
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Wire Leads
For Measuring
Linear Position
Operating Temperature
-40°C ~ 125°C
Technology
Magnetoresistive
Package / Case
Box with Wire Leads
Linear Range
0 ~ 225.00mm (0 ~ 8.86")
Base Product Number
Output
Analog Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 112 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Box
QuantityUnit PriceExt Price
20€501.30200€10,026.04
Unit Price without VAT:€501.30200
Unit Price with VAT:€601.56240

Other Suppliers on DigiKey

112In Stock
Ships from WEC