
NSCMNNN150PDUNV | |
|---|---|
DigiKey Part Number | NSCMNNN150PDUNV-ND |
Manufacturer | |
Manufacturer Product Number | NSCMNNN150PDUNV |
Description | SENSOR 150PSID .2585V 8SMT |
Customer Reference | |
Detailed Description | Pressure Sensor ±150PSI (±1034.21kPa) Differential 0 mV ~ 258.5 mV (5V) 8-SMD, J-Lead |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 1.5V ~ 12V |
Series | Port Style No Port |
Packaging Bulk | Termination Style J Lead |
Part Status Obsolete | Maximum Pressure ±250PSI (±1723.69kPa) |
Applications Board Mount | Operating Temperature -40°C ~ 85°C |
Pressure Type Differential | Mounting Type Surface Mount |
Operating Pressure ±150PSI (±1034.21kPa) | Package / Case 8-SMD, J-Lead |
Output Type Wheatstone Bridge | Supplier Device Package 8-SMT |
Output 0 mV ~ 258.5 mV (5V) | Base Product Number |

