
MLH250PGB01A | |
|---|---|
DigiKey Part Number | 2266-MLH250PGB01A-ND |
Manufacturer | |
Manufacturer Product Number | MLH250PGB01A |
Description | SENSOR GAUGE 0-250 PSI |
Customer Reference | |
Detailed Description | Pressure Sensor 250PSI (1723.69kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder, Metal |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 5V ~ 6V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Bulk | Port Style Threaded |
Part Status Obsolete | Features Amplified Output, Temperature Compensated |
Applications Industrial Automation | Termination Style Packard Metripak 150 |
Pressure Type Vented Gauge | Maximum Pressure 750PSI (5171.07kPa) |
Operating Pressure 250PSI (1723.69kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder, Metal |
Output 0.5 V ~ 4.5 V |

