Similar

MLH03KPSB10A | |
|---|---|
DigiKey Part Number | MLH03KPSB10A-ND |
Manufacturer | |
Manufacturer Product Number | MLH03KPSB10A |
Description | SENSOR SEALED GAUGE 0-3000 PSI |
Customer Reference | |
Detailed Description | Pressure Sensor 3000PSI (20684.27kPa) Sealed Gauge Male - 7/16" (11.11mm) UNF 0.5 V ~ 4.5 V Cylinder, Metal |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 5V ~ 6V |
Series | Port Size Male - 7/16" (11.11mm) UNF |
Packaging Bulk | Port Style Threaded |
Part Status Obsolete | Features Amplified Output, Temperature Compensated |
Applications Industrial Automation | Termination Style Packard Metripak 150 |
Pressure Type Sealed Gauge | Maximum Pressure 6000PSI (41368.54kPa) |
Operating Pressure 3000PSI (20684.27kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder, Metal |
Output 0.5 V ~ 4.5 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P51-3000-S-AA-P-4.5V-000-000 | Amphenol SSI Technologies | 0 | P51-3000-S-AA-P-4.5V-000-000-ND | €99.42800 | Similar |


