Similar

LM-HS4KS-H14 | |
|---|---|
DigiKey Part Number | LM-HS4KS-H14-ND |
Manufacturer | |
Manufacturer Product Number | LM-HS4KS-H14 |
Description | COUNTER LCD 6 CHAR 9-64V PNL MT |
Customer Reference | |
Detailed Description | Time Counter (Hour Meter) 9 ~ 64VAC/DC Panel Mount |
Datasheet | Datasheet |
Category | Display Characters - Height 0.275" (7.00mm) |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 9 ~ 64VAC/DC |
Series | Reset External |
Packaging Bulk | Panel Cutout Dimensions Rectangular - 36.58mm x 23.88mm |
Part Status Obsolete | Mounting Type Panel Mount |
Type Time Counter (Hour Meter) | Termination Style Quick Connect - 0.187" (4.7mm) |
Operating Mode Up | Ingress Protection IP67 - Dust Tight, Waterproof |
Time Format 99999.9hrs | Operating Temperature -40°C ~ 85°C |
Number of Characters Per Row 6 | Weight 0.039 lb (17.69 g) |
Display Type LCD - Black Characters |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 701ZR001N1248D2060A | Curtis Instruments Inc. | 0 | 267-1057-ND | €36.90000 | Similar |


