
HSCDRRN100MDSA5 | |
|---|---|
DigiKey Part Number | HSCDRRN100MDSA5-ND |
Manufacturer | |
Manufacturer Product Number | HSCDRRN100MDSA5 |
Description | SENSOR 1.45PSID 0.08" 12BIT 8DIP |
Customer Reference | |
Detailed Description | Pressure Sensor ±1.45PSI (±10kPa) Differential Male - 0.08" (1.93mm) Tube, Dual 12 b 8-DIP (0.524", 13.30mm), Dual Ports, Same Side |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.08" (1.93mm) Tube, Dual |
Series | Port Style Barbed |
Packaging Bulk | Features Amplified Output, Temperature Compensated |
Part Status Obsolete | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure ±20.31PSI (±140kPa) |
Pressure Type Differential | Operating Temperature -20°C ~ 85°C |
Operating Pressure ±1.45PSI (±10kPa) | Mounting Type Through Hole |
Output Type SPI | Package / Case 8-DIP (0.524", 13.30mm), Dual Ports, Same Side |
Output 12 b | Supplier Device Package 8-DIP |
Accuracy ±0.25% | Base Product Number |

