
HIH-4000-005 | |
|---|---|
DigiKey Part Number | HIH-4000-005-ND |
Manufacturer | |
Manufacturer Product Number | HIH-4000-005 |
Description | SENS HUMIDITY 5V ANLG 3.5% 3SIP |
Customer Reference | |
Detailed Description | Humidity 0 ~ 100% RH Analog Voltage ±3.5% RH 5 s Through Hole |
EDA/CAD Models | HIH-4000-005 Models |
Category | Output 3.198V @ 75.3%RH |
Manufacturer Honeywell Sensing and Productivity Solutions | Accuracy ±3.5% RH |
Series | Response Time 5 s |
Packaging Bulk | Voltage - Supply 4V ~ 5.8V |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Sensor Type Humidity | Operating Temperature -40°C ~ 85°C |
Humidity Range 0 ~ 100% RH | Package / Case Housed Sensor |
Output Type Analog Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €11.89616 | €2,974.04 |
| Unit Price without VAT: | €11.89616 |
|---|---|
| Unit Price with VAT: | €14.27539 |


