
GLCA01A1B | |
|---|---|
DigiKey Part Number | 480-2716-ND |
Manufacturer | |
Manufacturer Product Number | GLCA01A1B |
Description | SWITCH SNAP ACTION SPDT 6A 120V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 12gfm |
Part Status Active | Operating Position 26° |
Circuit SPDT | Pretravel 26° |
Switch Function On-Mom | Differential Travel 12° |
Current Rating (Amps) 6A (AC), 550mA (DC) | Overtravel 49° |
Voltage Rating - AC 120 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Side Rotary, Roller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €74.27000 | €74.27 |
| 10 | €61.48900 | €614.89 |
| 25 | €57.20880 | €1,430.22 |
| Unit Price without VAT: | €74.27000 |
|---|---|
| Unit Price with VAT: | €89.12400 |

