Non-Locking Interlock DPST-NO/NC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GKMB39

DigiKey Part Number
480-6865-ND
Manufacturer
Manufacturer Product Number
GKMB39
Description
INTERLOCK NON-LOCKING DPST
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Locking Interlock DPST-NO/NC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
50VAC/DC
Manufacturer
Honeywell Sensing and Productivity Solutions
Actuator Type
Panel Disconnect
Series
Termination Style
Cable Leads
Packaging
Bulk
Features
Cable Length 3m
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Type
Non-Locking
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
DPST-NO/NC
Approval Agency
CE, cULus
Current Rating (Amps)
100mA (AC/DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€178.25200€1,782.52
Unit Price without VAT:€178.25200
Unit Price with VAT:€213.90240