Resistive Force Sensor 0 ~ 10N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSS010WNGR

DigiKey Part Number
FSS010WNGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSS010WNGR
Description
SENSOR FORCE 10N BALL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Resistive Force Sensor 0 ~ 10N
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.5%
Manufacturer
Honeywell Sensing and Productivity Solutions
Voltage - Supply
3.3V ~ 12.5V
Series
Actuator Type
Ball
Packaging
Tape & Reel (TR)
Actuator Style/Size
Round, 1.98mm
Part Status
Active
Includes
Sensor
Operating Force
0 ~ 10N
Operating Temperature
-40°C ~ 85°C
Output
Analog, Ratiometric
Base Product Number
Sensor Type
Resistive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25€77.54640€1,938.66
Manufacturers Standard Package
Unit Price without VAT:€77.54640
Unit Price with VAT:€93.05568