
DTF2-2RN-LH | |
|---|---|
DigiKey Part Number | 480-4853-ND |
Manufacturer | |
Manufacturer Product Number | DTF2-2RN-LH |
Description | SWITCH SNAP ACTION DPDT 10A 125V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Operating Force 1134gf |
Packaging Bulk | Release Force 113gf |
Part Status Active | Operating Position 2.050" (52.1mm) |
Circuit DPDT | Pretravel 0.140" (3.6mm) |
Switch Function On-Mom | Differential Travel 0.060" (1.5mm) |
Current Rating (Amps) 10A (AC), 300mA (DC) | Overtravel 0.156" (3.96mm) |
Voltage Rating - AC 125 V | Operating Temperature -32°C ~ 71°C |
Voltage Rating - DC 125 V | Base Product Number |
Actuator Type Round (Pin Plunger) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZE-N-2S | Omron Automation and Safety | 8 | Z1060-ND | €80.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €342.32400 | €1,711.62 |
| Unit Price without VAT: | €342.32400 |
|---|---|
| Unit Price with VAT: | €410.78880 |


