Direct

CPC05DFC | |
|---|---|
DigiKey Part Number | CPC05DFC-ND |
Manufacturer | |
Manufacturer Product Number | CPC05DFC |
Description | SENSOR 5PSID 0.16" .06V 4SIP |
Customer Reference | |
Detailed Description | Pressure Sensor 5PSI (34.47kPa) Differential Male - 0.16" (4.06mm) Tube, Dual 0 mV ~ 60 mV (12V) 4-SIP Module |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 16V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.16" (4.06mm) Tube, Dual |
Series | Port Style Barbed |
Packaging Tube | Features Temperature Compensated |
Part Status Obsolete | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure 15PSI (103.42kPa) |
Pressure Type Differential | Operating Temperature -25°C ~ 85°C |
Operating Pressure 5PSI (34.47kPa) | Mounting Type Through Hole |
Output Type Wheatstone Bridge | Package / Case 4-SIP Module |
Output 0 mV ~ 60 mV (12V) | Supplier Device Package 4-SIP |
Accuracy ±2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5 PSI-D-CGRADE-MINI | Amphenol All Sensors Corporation | 0 | 5PSI-D-CGRADEMINI-ND | €36.00300 | Direct |

