Similar

BZ-1R374-P4 | |
|---|---|
DigiKey Part Number | BZ-1R374-P4-ND |
Manufacturer | |
Manufacturer Product Number | BZ-1R374-P4 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 227 ~ 283gf |
Series | Release Force 113 ~ 142gf |
Packaging Bulk | Operating Position 0.625" (15.9mm) |
Part Status Obsolete | Pretravel 0.015" (0.4mm) |
Circuit SPDT | Differential Travel 0.001" (0.025mm) |
Switch Function On-Mom | Overtravel 0.015" (0.4mm) |
Current Rating (Amps) 15A (AC) | Mechanical Life 20,000,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -55°C ~ 85°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
Mounting Type Chassis Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TZ-1G | Omron Automation and Safety | 1 | SW759-ND | €319.41000 | Similar |
| Z-01HD55-B | Omron Automation and Safety | 8 | Z10243-ND | €40.93000 | Similar |



