
BA-1RV111-A2 | |
|---|---|
DigiKey Part Number | 480-4495-ND |
Manufacturer | |
Manufacturer Product Number | BA-1RV111-A2 |
Description | SWITCH SNAP ACTION SPDT 20A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Operating Force 99gf |
Packaging Bulk | Release Force 28gf |
Part Status Active | Operating Position 0.750" (19.1mm) |
Circuit SPDT | Pretravel 0.290" (7.4mm) |
Switch Function On-Mom | Differential Travel 0.025" (0.6mm) |
Current Rating (Amps) 20A (AC), 300mA (DC) | Overtravel 0.062" (1.6mm) |
Voltage Rating - AC 125 V | Mechanical Life 20,000,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -55°C ~ 85°C |
Actuator Type Lever, Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €27.84000 | €27.84 |
| 10 | €23.04800 | €230.48 |
| 25 | €21.37920 | €534.48 |
| 50 | €20.19660 | €1,009.83 |
| 200 | €19.97265 | €3,994.53 |
| Unit Price without VAT: | €27.84000 |
|---|---|
| Unit Price with VAT: | €33.40800 |

