Similar

91MCE2-P2 | |
|---|---|
DigiKey Part Number | 91MCE2-P2-ND |
Manufacturer | |
Manufacturer Product Number | 91MCE2-P2 |
Description | SWITCH SNAP ACTION DPST 6A 120V |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Cable Leads |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 1122gf |
Part Status Obsolete | Pretravel 0.071" (1.8mm) |
Circuit DPST-NO/NC | Differential Travel 0.031" (0.8mm) |
Switch Function On-Mom, Off-Mom | Overtravel 0.125" (3.2mm) |
Current Rating (Amps) 6A (AC), 550mA (DC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 120 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Roller Plunger | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NGCMA20AX01C | Honeywell Sensing and Productivity Solutions | 0 | NGCMA20AX01C-ND | €42.66200 | Similar |

