Image for 85341-10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85341-10

DigiKey Part Number
2266-85341-10-ND
Manufacturer
Manufacturer Product Number
85341-10
Description
COUNTER 5 CHAR 5-110V PANEL MT
Customer Reference
Detailed Description
Time Counter (Hour Meter) 5 ~ 110VDC Panel Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Characters Per Row
5
Manufacturer
Honeywell Sensing and Productivity Solutions
Display Type
Decade Wheel
Series
Display Characters - Height
0.120" (3.00mm)
Packaging
Bulk
Voltage - Supply
5 ~ 110VDC
Part Status
Obsolete
Mounting Type
Panel Mount
Type
Time Counter (Hour Meter)
Termination Style
Quick Connect - 0.250" (6.3mm)
Operating Mode
Up
Ingress Protection
IP66 - Dust Tight, Water Resistant
Time Format
9999.9hrs
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 160
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate €42.50 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.