Pressure Sensor 10PSI (68.95kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77031-00000100-01

DigiKey Part Number
480-6833-ND
Manufacturer
Manufacturer Product Number
77031-00000100-01
Description
SWITCH PRESSURE N.O. 10PSI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pressure Sensor 10PSI (68.95kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
SPST-NO
Manufacturer
Honeywell Sensing and Productivity Solutions
Port Size
Male - 1/8" (3.18mm) NPT
Series
Port Style
Threaded
Packaging
Bulk
Termination Style
Connector
Part Status
Active
Maximum Pressure
500PSI (3447.38kPa)
Applications
Industrial Automation
Operating Temperature
-40°C ~ 121°C
Pressure Type
Switch
Package / Case
Cylinder, Threaded
Operating Pressure
10PSI (68.95kPa)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€79.57000€79.57
5€73.70600€368.53
10€71.52600€715.26
25€68.92160€1,723.04
50€67.14060€3,357.03
100€65.50770€6,550.77
Manufacturers Standard Package
Unit Price without VAT:€79.57000
Unit Price with VAT:€95.48400