
6DF-1N2-C2-HWL | |
|---|---|
DigiKey Part Number | 480-5690-ND |
Manufacturer | |
Manufacturer Product Number | 6DF-1N2-C2-HWL |
Description | IMU ACCEL/GYRO 3-AXIS CAN BUS |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor CAN Bus Output |
Datasheet | Datasheet |
Category | Output Type CAN Bus |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Temperature -40°C ~ 85°C |
Series | Package / Case Module |
Packaging Box | Mounting Type Chassis Mount |
Part Status Obsolete | Base Product Number |
Sensor Type Accelerometer, Gyroscope, 6 Axis |

