
26PCFFH2G | |
|---|---|
DigiKey Part Number | 480-5974-ND |
Manufacturer | |
Manufacturer Product Number | 26PCFFH2G |
Description | SENSOR 100PSIC M5 0.1V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±100PSI (±689.48kPa) Compound Male - M5 0 mV ~ 100 mV (10V) 4-SIP Module |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 16V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - M5 |
Series | Port Style Threaded |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure ±200PSI (±1378.95kPa) |
Pressure Type Compound | Operating Temperature -40°C ~ 85°C |
Operating Pressure ±100PSI (±689.48kPa) | Mounting Type Through Hole |
Output Type Wheatstone Bridge | Package / Case 4-SIP Module |
Output 0 mV ~ 100 mV (10V) | Base Product Number |
Accuracy ±0.6% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 26PCFFH6G | Honeywell Sensing and Productivity Solutions | 68 | 480-4171-ND | €115.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €100.49120 | €2,512.28 |
| Unit Price without VAT: | €100.49120 |
|---|---|
| Unit Price with VAT: | €120.58944 |


