
26PCBFD6G | |
|---|---|
DigiKey Part Number | 26PCBFD6G-ND |
Manufacturer | |
Manufacturer Product Number | 26PCBFD6G |
Description | SENSOR 5PSIC .05V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±5PSI (±34.47kPa) Compound 0 mV ~ 50 mV (10V) 4-SIP Module |
Datasheet | Datasheet |
Category | Accuracy ±0.5% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 2.5V ~ 16V |
Series | Port Style No Port |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure ±20PSI (±137.9kPa) |
Pressure Type Compound | Operating Temperature -40°C ~ 85°C |
Operating Pressure ±5PSI (±34.47kPa) | Mounting Type Through Hole |
Output Type Wheatstone Bridge | Package / Case 4-SIP Module |
Output 0 mV ~ 50 mV (10V) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 26PCBFD2G | Honeywell Sensing and Productivity Solutions | 0 | 480-4165-ND | €112.61320 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €112.61320 | €2,815.33 |
| Unit Price without VAT: | €112.61320 |
|---|---|
| Unit Price with VAT: | €135.13584 |


