Pressure Sensor ±15PSI (±103.42kPa) Compound Male - 0.07" (1.88mm) Tube 0 mV ~ 100 mV (10V) 4-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26PC15SMT

DigiKey Part Number
480-2508-5-ND
Manufacturer
Manufacturer Product Number
26PC15SMT
Description
SENSOR 15PSIC 0.07" 0.1V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±15PSI (±103.42kPa) Compound Male - 0.07" (1.88mm) Tube 0 mV ~ 100 mV (10V) 4-SMD Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 16V
Manufacturer
Honeywell Sensing and Productivity Solutions
Port Size
Male - 0.07" (1.88mm) Tube
Series
Port Style
Barbless
Packaging
Tube
Features
Temperature Compensated
Part Status
Active
Termination Style
Gull Wing
Applications
Board Mount
Maximum Pressure
±45PSI (±310.26kPa)
Pressure Type
Compound
Operating Temperature
-40°C ~ 85°C
Operating Pressure
±15PSI (±103.42kPa)
Mounting Type
Surface Mount
Output Type
Wheatstone Bridge
Package / Case
4-SMD Module
Output
0 mV ~ 100 mV (10V)
Base Product Number
Accuracy
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
50€84.76840€4,238.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€84.76840
Unit Price with VAT:€101.72208