Similar

1SM3-T | |
|---|---|
DigiKey Part Number | 480-4104-ND |
Manufacturer | |
Manufacturer Product Number | 1SM3-T |
Description | SWITCH SNAP ACTION SPDT 5A 250V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Solder Turret |
Series | Operating Force 141gf |
Packaging Bulk | Release Force 28gf |
Part Status Active | Operating Position 0.330" (8.4mm) |
Circuit SPDT | Pretravel 0.030" (0.8mm) |
Switch Function On-Mom | Differential Travel 0.004" (0.1mm) |
Current Rating (Amps) 5A (AC/DC) | Overtravel 0.005" (0.13mm) |
Voltage Rating - AC 250 V | Mechanical Life 80,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -55°C ~ 125°C |
Actuator Type Round (Pin Plunger) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MWZ101C01C01X01 | APEM Inc. | 0 | 679-3663-ND | €3.01035 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €13.42840 | €1,342.84 |
| Unit Price without VAT: | €13.42840 |
|---|---|
| Unit Price with VAT: | €16.11408 |


