
1HS104 | |
|---|---|
DigiKey Part Number | 1HS104-ND |
Manufacturer | |
Manufacturer Product Number | 1HS104 |
Description | SWITCH SNAP ACTION SPDT 15A 28V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Operating Force 283 ~ 624gf |
Packaging Bulk | Release Force 113gf |
Part Status Active | Operating Position 0.815" (20.7mm) |
Circuit SPDT | Pretravel 0.067" (1.7mm) |
Switch Function On-Mom | Differential Travel 0.013" (0.33mm) |
Current Rating (Amps) 15A (DC) | Overtravel 0.035" (0.9mm) |
Voltage Rating - DC 28 V | Operating Temperature -54°C ~ 121°C |
Actuator Type Lever, Roller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1,038.72700 | €10,387.27 |
| Unit Price without VAT: | €1,038.72700 |
|---|---|
| Unit Price with VAT: | €1,246.47240 |

