


192-103LET-A12 | |
|---|---|
DigiKey Part Number | 192-103LET-A12-ND |
Manufacturer | |
Manufacturer Product Number | 192-103LET-A12 |
Description | THERMISTOR NTC 10KOHM 3974K BEAD |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Category | B25/85 3974K |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Temperature -60°C ~ 150°C |
Series | Length - Lead Wire 1.50" (38.00mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Bead |
Resistance in Ohms @ 25°C 10k |

