
12PA4 | |
|---|---|
DigiKey Part Number | 480-6279-ND |
Manufacturer | |
Manufacturer Product Number | 12PA4 |
Description | TP ACT BUTTON CLEAR ACRYLIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Concave Rocker Switch Cap Clear Snap Fit |
Datasheet | Datasheet |
Category | Shape Rectangular, Concave |
Manufacturer Honeywell Sensing and Productivity Solutions | Color Clear |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products TP Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Rocker | Size 37.10mm L x 22.10mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €5.44500 | €544.50 |
| Unit Price without VAT: | €5.44500 |
|---|---|
| Unit Price with VAT: | €6.53400 |






