Similar

11SM403-T | |
|---|---|
DigiKey Part Number | 11SM403-T-ND |
Manufacturer | |
Manufacturer Product Number | 11SM403-T |
Description | SWITCH SNAP ACTION SPDT 5A 250V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Solder Turret |
Series | Operating Force 99gf |
Packaging Bulk | Release Force 28gf |
Part Status Active | Operating Position 0.330" (8.4mm) |
Circuit SPDT | Pretravel 0.020" (0.5mm) |
Switch Function On-Mom | Differential Travel 0.001" (0.025mm) |
Current Rating (Amps) 5A (AC/DC) | Overtravel 0.005" (0.13mm) |
Voltage Rating - AC 250 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -55°C ~ 125°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MWZ101C01C01X01 | APEM Inc. | 0 | 679-3663-ND | €3.01035 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €14.67140 | €2,934.28 |
| Unit Price without VAT: | €14.67140 |
|---|---|
| Unit Price with VAT: | €17.60568 |


