
111TW1-3G | |
|---|---|
DigiKey Part Number | 111TW1-3G-ND |
Manufacturer | |
Manufacturer Product Number | 111TW1-3G |
Description | SWITCH TOGGLE SPDT 5A 125V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Locking Lever |
Series | Actuator Length 29.46mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style IWTS |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.40mm Dia |
Circuit | Bushing Thread 15/32-32 |
Switch Function | Ingress Protection Environment Sealed |
Current Rating (Amps) 5A (AC/DC) | Operating Temperature -65°C ~ 71°C |
Voltage Rating - AC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 111TW1-3D | Honeywell Sensing and Productivity Solutions | 0 | 111TW1-3D-ND | €220.28360 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €220.36860 | €11,018.43 |
| Unit Price without VAT: | €220.36860 |
|---|---|
| Unit Price with VAT: | €264.44232 |


