
C1812X225K101T | |
|---|---|
DigiKey Part Number | 4587-C1812X225K101TTR-ND - Tape & Reel (TR) 4587-C1812X225K101TCT-ND - Cut Tape (CT) 4587-C1812X225K101TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C1812X225K101T |
Description | CAP CER 2.2UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.79000 | €0.79 |
| 10 | €0.50300 | €5.03 |
| 50 | €0.38920 | €19.46 |
| 100 | €0.35420 | €35.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | €0.28563 | €199.94 |
| 1.400 | €0.26896 | €376.54 |
| 2.100 | €0.26061 | €547.28 |
| 3.500 | €0.25136 | €879.76 |
| 4.900 | €0.24595 | €1,205.15 |
| 7.000 | €0.24075 | €1,685.25 |
| Unit Price without VAT: | €0.79000 |
|---|---|
| Unit Price with VAT: | €0.94800 |

