
C1206X106K016T | |
|---|---|
DigiKey Part Number | 4587-C1206X106K016TTR-ND - Tape & Reel (TR) 4587-C1206X106K016TCT-ND - Cut Tape (CT) 4587-C1206X106K016TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C1206X106K016T |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.19000 | €1.90 |
| 50 | €0.14000 | €7.00 |
| 100 | €0.12460 | €12.46 |
| 500 | €0.09854 | €49.27 |
| 1.000 | €0.09050 | €90.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.08389 | €167.78 |
| 4.000 | €0.07845 | €313.80 |
| 6.000 | €0.07573 | €454.38 |
| 10.000 | €0.07272 | €727.20 |
| 14.000 | €0.07095 | €993.30 |
| 20.000 | €0.06926 | €1,385.20 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.38400 |

