Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0402S105K010T | |
|---|---|
DigiKey Part Number | 4587-C0402S105K010TTR-ND - Tape & Reel (TR) |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C0402S105K010T |
Description | CAP CER 1UF 10V X6S 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.57mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X6S1A105K050BC | TDK | 0 | 445-7368-1-ND | €0.08000 | Parametric Equivalent |
| CC0402KRX6S6BB105 | YAGEO | 10.226 | 13-CC0402KRX6S6BB105CT-ND | €0.20000 | Parametric Equivalent |
| CL05X105KP5NNNC | Samsung Electro-Mechanics | 1.264.831 | 1276-6805-1-ND | €0.08000 | Parametric Equivalent |
| CL05X105KP5NNWC | Samsung Electro-Mechanics | 0 | 1276-CL05X105KP5NNWCTR-ND | €0.00900 | Parametric Equivalent |
| GRT155C81A105KE01D | Murata Electronics | 120.046 | 490-12237-1-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01151 | €115.10 |
| Unit Price without VAT: | €0.01151 |
|---|---|
| Unit Price with VAT: | €0.01381 |








